Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER4R7M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2393RL
Cut Tape20AM2393
Product RangeIDCP3020-01 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.487 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 25+ | $0.383 |
| 100+ | $0.303 |
| 250+ | $0.291 |
| 500+ | $0.255 |
| 1000+ | $0.218 |
| 2500+ | $0.214 |
| 5000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP3020ER4R7M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2393RL
Cut Tape20AM2393
Product RangeIDCP3020-01 Series
Inductance4.7µH
RMS Current (Irms)3.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP3020-01 Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
IDCP3020-01 Series
DC Resistance Max
0.058ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
