Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER470MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4211RL
Cut Tape21AM4211
Product RangeIDCS3014 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.463 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 25+ | $0.384 |
| 100+ | $0.316 |
| 250+ | $0.301 |
| 500+ | $0.287 |
| 1000+ | $0.233 |
| 2500+ | $0.227 |
| 5000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER470MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel21AM4211RL
Cut Tape21AM4211
Product RangeIDCS3014 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.288ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.288ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
670mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
