Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER8R2NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM9033
Product RangeIDCS3014 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.390 |
| 5000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCS3014ER8R2NCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.20AM9033
Product RangeIDCS3014 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIDCS3014 Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 30%
Product Length7.6mm
Product Width7.6mm
Product Height3.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IDCS3014 Series
DC Resistance Max
0.059ohm
Product Length
7.6mm
Product Height
3.5mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IDCS3014ER8R2N
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
