Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER151MCopy
Newark Part No.20AM2508
Product RangeIFDC-5050HZ Series
Your Part Number
410 In Stock
820 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 10+ | $0.761 |
| 25+ | $0.723 |
| 50+ | $0.684 |
| 100+ | $0.646 |
| 250+ | $0.613 |
| 500+ | $0.578 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER151MCopy
Newark Part No.20AM2508
Product RangeIFDC-5050HZ Series
Inductance150µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
0.28ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
2.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
