0
0 Items$0.00

2.15A SMD Power Inductors :

10 Products Found
Find a huge range of 2.15A SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as 1A, 2.2A, 1.1A & 1.2A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Taiyo Yuden, Vishay & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
92AH7106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.620
10+$2.520
25+$2.410
50+$2.300
100+$2.160
More Pricing...
18µH
2.15A
Shielded
1.9A
WE-PD2SR Series
7.8mm x 7mm x 5mm
0.078ohm
± 20%
7.8mm
7mm
5mm
28AK7796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
10+$1.760
25+$1.580
50+$1.510
100+$1.430
More Pricing...
33µH
2.15A
Shielded
3.3A
B82464D6 Series
10.4mm x 10.4mm x 6.3mm
0.173ohm
± 20%
10.4mm
10.4mm
6.3mm
58AK1437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.150
10+$1.860
25+$1.740
50+$1.550
100+$1.360
More Pricing...
820nH
2.15A
Shielded
1.05A
XFL2010 Series
-
0.061ohm
± 20%
1.9mm
2mm
1mm
48T7084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.274
4.7µH
2.15A
Shielded
2.4A
NRS Series
6mm x 6mm x 2mm
0.058ohm
± 30%
6mm
6mm
2mm
61J8348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.566
18µH
2.15A
Unshielded
3.8A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
90mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8034

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.238
3.3µH
2.15A
Unshielded
3A
SDR0403 Series
4.5mm x 4mm x 3.2mm
0.058ohm
± 20%
4.5mm
4mm
3.2mm
08P2504
Each (Supplied on Cut Tape)
Cut Tape
1+$1.950
10+$1.890
25+$1.850
50+$1.810
100+$1.680
More Pricing...
5µH
2.15A
Shielded
2A
WE-TPC Series
6.8mm x 6.8mm x 2.3mm
0.046ohm
± 30%
6.8mm
6.8mm
2.3mm
63K2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.600
3.3µH
2.15A
Unshielded
3A
PM43 Series
4.5mm x 4mm x 3.2mm
0.058ohm
± 20%
4.5mm
4mm
3.2mm
85AH8565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
10+$2.170
25+$2.110
50+$2.070
100+$1.990
More Pricing...
18µH
2.15A
Shielded
1.9A
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.078ohm
± 25%
7.8mm
7mm
5mm
20AM2508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.900
10+$0.761
25+$0.723
50+$0.684
100+$0.646
More Pricing...
150µH
2.15A
Shielded
2.15A
IFDC-5050HZ Series
-
0.28ohm
± 20%
12.3mm
12.3mm
8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK