Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464D6333M000Copy
Newark Part No.28AK7796
Product RangeB82464D6 Series
Your Part Number
494 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.760 |
| 25+ | $1.580 |
| 50+ | $1.510 |
| 100+ | $1.430 |
| 250+ | $1.400 |
| 1000+ | $1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464D6333M000Copy
Newark Part No.28AK7796
Product RangeB82464D6 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeB82464D6 Series
Power Inductor Case10.4mm x 10.4mm x 6.3mm
Inductor Case / Package-
DC Resistance Max0.173ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82464D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.15A
Saturation Current (Isat)
3.3A
Power Inductor Case
10.4mm x 10.4mm x 6.3mm
DC Resistance Max
0.173ohm
Product Length
10.4mm
Product Height
6.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
