Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-821MECCopy
Newark Part No.58AK1437
Product RangeXFL2010 Series
Your Part Number
1,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.150 |
| 10+ | $1.860 |
| 25+ | $1.740 |
| 50+ | $1.550 |
| 100+ | $1.360 |
| 250+ | $1.330 |
| 500+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-821MECCopy
Newark Part No.58AK1437
Product RangeXFL2010 Series
Technical Datasheet
Inductance820nH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
0.061ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
2.15A
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
