Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER471MCopy
Newark Part No.21AM4233
Product RangeIFDC5050JZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.739 |
| 25+ | $0.696 |
| 50+ | $0.651 |
| 100+ | $0.608 |
| 250+ | $0.531 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER471MCopy
Newark Part No.21AM4233
Product RangeIFDC5050JZ Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max0.82ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCTo Be Advised
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
0.82ohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
