Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER680MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4234RL
Cut Tape21AM4234
Product RangeIFDC5050JZ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.854 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 25+ | $0.702 |
| 100+ | $0.579 |
| 250+ | $0.504 |
| 500+ | $0.475 |
| 1000+ | $0.438 |
| 5000+ | $0.431 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050JZER680MCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4234RL
Cut Tape21AM4234
Product RangeIFDC5050JZ Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeIFDC5050JZ Series
Inductor Case / Package-
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IFDC5050JZ Series
DC Resistance Max
0.102ohm
Product Length
12.5mm
Product Height
10mm
RMS Current (Irms)
3A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
