Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR10M01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel07AH4046RL
Cut Tape07AH4046
Product RangeIFLR-4027EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.875 |
| 25+ | $0.831 |
| 50+ | $0.787 |
| 100+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR10M01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Re-Reel07AH4046RL
Cut Tape07AH4046
Product RangeIFLR-4027EZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeIFLR-4027EZ-01 Series
Power Inductor Case10.2mm x 7mm x 6mm
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IFLR-4027EZ-01 Series
DC Resistance Max
420µohm
Product Length
10.2mm
Product Height
6mm
RMS Current (Irms)
50A
Saturation Current (Isat)
70A
Power Inductor Case
10.2mm x 7mm x 6mm
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
