Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5443RL
Cut Tape06X5443
Product RangeIFSC-0806AZ-01 Series
Your Part Number
2,730 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.551 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.551 |
| 10+ | $0.466 |
| 15+ | $0.448 |
| 25+ | $0.430 |
| 50+ | $0.412 |
| 125+ | $0.394 |
| 250+ | $0.385 |
| 500+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER100M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5443RL
Cut Tape06X5443
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)620mA
Product RangeIFSC-0806AZ-01 Series
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max1.33ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
450mA
Saturation Current (Isat)
620mA
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
1.33ohm
Product Length
2mm
Product Height
1mm
Technical Docs (1)
Alternatives for IFSC0806AZER100M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
