Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER100M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X5452RL
Cut Tape06X5452
Product RangeIFSC-1008AB-01 Series
Your Part Number
4,848 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.482 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.482 |
| 10+ | $0.407 |
| 15+ | $0.392 |
| 25+ | $0.377 |
| 50+ | $0.361 |
| 125+ | $0.346 |
| 250+ | $0.339 |
| 500+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER100M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X5452RL
Cut Tape06X5452
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package-
DC Resistance Max0.41ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
850mA
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.41ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Alternatives for IFSC1008ABER100M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
