Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01Copy
Newark Part No.
Full Reel28X2056
Re-Reel62AJ4034
Cut Tape62AJ4034
Product RangeIFSC-1008AB-01 Series
Your Part Number
5,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.991 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.991 |
| 10+ | $0.897 |
| 25+ | $0.824 |
| 50+ | $0.738 |
| 100+ | $0.664 |
| 250+ | $0.580 |
| 500+ | $0.519 |
| 1000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.298 |
| 4000+ | $0.291 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01Copy
Newark Part No.
Full Reel28X2056
Re-Reel62AJ4034
Cut Tape62AJ4034
Product RangeIFSC-1008AB-01 Series
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.043ohm
Product Length
2.5mm
Product Height
1.2mm
Alternatives for IFSC1008ABER1R0M01
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
