Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER2R2M01 Power Inductor (SMD), 2.2 µH, 1.85 A, Shielded, 2.15 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/47T5098-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47T5098RL
Cut Tape47T5098
Product RangeIFSC-1008AB-01 Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.431 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 25+ | $0.362 |
| 100+ | $0.308 |
| 250+ | $0.293 |
| 500+ | $0.278 |
| 1000+ | $0.264 |
| 2500+ | $0.250 |
| 5000+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47T5098RL
Cut Tape47T5098
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Product RangeIFSC-1008AB-01 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package1008 [2520 Metric]
Inductance Tolerance± 20%
DC Resistance Max90mohm
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
Inductor Case / Package
1008 [2520 Metric]
DC Resistance Max
90mohm
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.15A
Power Inductor Case
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for IFSC1008ABER2R2M01
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
