Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER4R7M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X5463RL
Cut Tape06X5463
Product RangeIFSC-1111AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.601 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.601 |
| 10+ | $0.510 |
| 25+ | $0.484 |
| 50+ | $0.458 |
| 100+ | $0.433 |
| 250+ | $0.423 |
| 500+ | $0.412 |
| 1000+ | $0.364 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER4R7M01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X5463RL
Cut Tape06X5463
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeIFSC-1111AB-01 Series
Power Inductor Case2.9mm x 2.9mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFSC-1111AB-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Power Inductor Case
2.9mm x 2.9mm x 1.2mm
DC Resistance Max
0.156ohm
Product Length
2.9mm
Product Height
1.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
