Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER6R8M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5109
Cut Tape47T5109
Product RangeIFSC-1111AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.462 | $924.00 |
| Total Price | $924.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER6R8M01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47T5109
Cut Tape47T5109
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeIFSC-1111AB-01 Series
Saturation Current (Isat)1A
Power Inductor Case2.9mm x 2.9mm x 1.2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.228ohm
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductor Case / Package
-
DC Resistance Max
0.228ohm
Product Width
2.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.2A
Product Range
IFSC-1111AB-01 Series
Power Inductor Case
2.9mm x 2.9mm x 1.2mm
Inductance Tolerance
± 20%
Product Length
2.9mm
Product Height
1.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
