Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER150M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5468RL
Cut Tape06X5468
Product RangeIFSC-1111AZ-01 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.589 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.589 |
| 10+ | $0.498 |
| 15+ | $0.479 |
| 25+ | $0.460 |
| 50+ | $0.440 |
| 125+ | $0.421 |
| 250+ | $0.411 |
| 500+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER150M01Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel06X5468RL
Cut Tape06X5468
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Power Inductor Case2.9mm x 2.9mm x 1mm
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.57ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2.9mm x 2.9mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
400mA
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
0.57ohm
Product Length
2.9mm
Product Height
1mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
