Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER150M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47T5125RL
Cut Tape47T5125
Product RangeIFSC-1515AH-01 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 25+ | $0.348 |
| 100+ | $0.315 |
| 250+ | $0.306 |
| 500+ | $0.289 |
| 1000+ | $0.265 |
| 2500+ | $0.245 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER150M01Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47T5125RL
Cut Tape47T5125
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Product RangeIFSC-1515AH-01 Series
Saturation Current (Isat)1A
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.222ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC1515AHER150M01 is a surface mount shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor supports 5MHz frequency and ±20% inductance tolerance.
- Shielded construction
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.25A
Product Range
IFSC-1515AH-01 Series
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.222ohm
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER150M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
