Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER8R2M01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47T5133
Product RangeIFSC-1515AH-01 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 25+ | $0.618 |
| 100+ | $0.569 |
| 250+ | $0.507 |
| 500+ | $0.456 |
| 1000+ | $0.398 |
| 2500+ | $0.346 |
| 5000+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER8R2M01Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47T5133
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeIFSC-1515AH-01 Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
DC Resistance Max0.132ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.132ohm
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (25-Jun-2020)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
Inductor Case / Package
-
Product Length
3.8mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for IFSC1515AHER8R2M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
