Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER680M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4246RL
Cut Tape21AM4246
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.410 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 25+ | $0.300 |
| 100+ | $0.245 |
| 250+ | $0.223 |
| 500+ | $0.210 |
| 1000+ | $0.196 |
| 2500+ | $0.180 |
| 5000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER680M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel21AM4246RL
Cut Tape21AM4246
Technical Datasheet
Inductance68µH
RMS Current (Irms)900mA
Saturation Current (Isat)1.1A
DC Resistance Max0.52ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Saturation Current (Isat)
1.1A
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
900mA
DC Resistance Max
0.52ohm
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
