Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER221M02Copy
Newark Part No.21AM4250
Product RangeIFSC3232DB-02 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.333 |
| 25+ | $0.326 |
| 50+ | $0.301 |
| 100+ | $0.276 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC3232DBER221M02Copy
Newark Part No.21AM4250
Product RangeIFSC3232DB-02 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)880mA
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeIFSC3232DB-02 Series
Inductor Case / Package-
DC Resistance Max0.779ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
IFSC3232DB-02 Series
DC Resistance Max
0.779ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
880mA
Saturation Current (Isat)
940mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
