Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH4R7K1ACopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.47AK2783
Product RangeIHDF-1300AE-1A Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 25+ | $8.950 |
| 100+ | $8.320 |
| 250+ | $8.050 |
| 500+ | $7.900 |
| 1000+ | $7.730 |
| 2500+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH4R7K1ACopy
Manufacturer Standard Lead Time109 weeks
Newark Part No.47AK2783
Product RangeIHDF-1300AE-1A Series
Technical Datasheet
Product RangeIHDF-1300AE-1A Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)59A
Saturation Current (Isat)92A
DC Resistance Max1110µohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDF-1300AE-1A Series
Inductor Construction
Unshielded
Saturation Current (Isat)
92A
Inductance Tolerance
± 10%
Inductance
4.7µH
RMS Current (Irms)
59A
DC Resistance Max
1110µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
