Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV1R2M3ACopy
Newark Part No.83AH7723
Product RangeIHDM-1008BC-3A Series
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.910 |
| 10+ | $12.790 |
| 25+ | $12.010 |
| 50+ | $11.710 |
| 100+ | $11.430 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV1R2M3ACopy
Newark Part No.83AH7723
Product RangeIHDM-1008BC-3A Series
Technical Datasheet
Product RangeIHDM-1008BC-3A Series
Inductance1.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)80A
Saturation Current (Isat)110A
DC Resistance Max300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-3A Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110A
Inductance Tolerance
± 20%
Inductance
1.2µH
RMS Current (Irms)
80A
DC Resistance Max
300µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
