Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER150M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AH7372RL
Cut Tape82AH7372
Product RangeIHLD-2525GG-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.270 |
| 100+ | $2.150 |
| 250+ | $1.990 |
| 500+ | $1.860 |
| 1000+ | $1.760 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER150M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel82AH7372RL
Cut Tape82AH7372
Product RangeIHLD-2525GG-5A Series
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLD-2525GG-5A Series
Power Inductor Case7.79mm x 7.26mm x 7.51mm
DC Resistance Max0.0958ohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLD-2525GG-5A Series
DC Resistance Max
0.0958ohm
Product Length
7.79mm
Product Height
7.51mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3A
Power Inductor Case
7.79mm x 7.26mm x 7.51mm
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
