Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLE2020CDER150M51 Power Inductor (SMD), 15 µH, 2.4 A, Shielded, 26 A, IHLE-2020CD-51 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/45AK2264-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER150M51Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AK2263RL
Cut Tape45AK2263
Product RangeIHLE-2020CD-51 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.817 |
| 100+ | $0.770 |
| 250+ | $0.713 |
| 500+ | $0.672 |
| 1000+ | $0.633 |
| 5000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER150M51Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AK2263RL
Cut Tape45AK2263
Product RangeIHLE-2020CD-51 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeIHLE-2020CD-51 Series
Inductor Case / Package2020 [5050 Metric]
Power Inductor Case5.9mm x 5.5mm x 3.3mm
DC Resistance Max0.208ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-51 Series
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
26A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.208ohm
Product Length
5.9mm
Product Height
3.3mm
Technical Docs (2)
Alternatives for IHLE2020CDER150M51
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
