Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER6R8M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel29AK0227RL
Cut Tape29AK0227
Product RangeIHLE-2020CD-5A Series
Your Part Number
1,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.010 |
| 100+ | $0.958 |
| 250+ | $0.904 |
| 500+ | $0.852 |
| 1000+ | $0.804 |
| 5000+ | $0.766 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDER6R8M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel29AK0227RL
Cut Tape29AK0227
Product RangeIHLE-2020CD-5A Series
Inductance6.8µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Product RangeIHLE-2020CD-5A Series
Inductor Case / Package-
DC Resistance Max0.111ohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
2.9A
Product Range
IHLE-2020CD-5A Series
DC Resistance Max
0.111ohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDER6R8M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
