Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK0207RL
Cut Tape29AK0207
Product RangeIHLE-2020CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.010 |
| 100+ | $0.958 |
| 250+ | $0.904 |
| 500+ | $0.889 |
| 1000+ | $0.881 |
| 5000+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR33M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AK0207RL
Cut Tape29AK0207
Product RangeIHLE-2020CD-5A Series
Inductance0.33µH
RMS Current (Irms)15.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeIHLE-2020CD-5A Series
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max5340µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
IHLE-2020CD-5A Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15.8A
Saturation Current (Isat)
11.8A
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
DC Resistance Max
5340µohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDERR33M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
