Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R5M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel83AH7764RL
Cut Tape83AH7764
Product RangeIHLE-4040DD-5A Series
Your Part Number
301 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.170 |
| 100+ | $1.100 |
| 250+ | $1.010 |
| 500+ | $0.953 |
| 1000+ | $0.946 |
| 5000+ | $0.911 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER1R5M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel83AH7764RL
Cut Tape83AH7764
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Product RangeIHLE-4040DD-5A Series
Saturation Current (Isat)17.9A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max4500µohm
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
17.9A
Inductor Case / Package
-
DC Resistance Max
4500µohm
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
22A
Product Range
IHLE-4040DD-5A Series
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductance Tolerance
± 20%
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
