Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel41Y1835RL
Cut Tape41Y1835
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.590 |
| 100+ | $1.180 |
| 250+ | $1.150 |
| 500+ | $1.080 |
| 1000+ | $1.010 |
| 5000+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER330M5ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel41Y1835RL
Cut Tape41Y1835
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Power Inductor Case10.8mm x 10.8mm x 4.16mm
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10.8mm
Product Height4.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
10.8mm x 10.8mm x 4.16mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.1177ohm
Product Length
10.8mm
Product Height
4.16mm
Technical Docs (1)
Alternatives for IHLE4040DDER330M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
