Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER5R6M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AC2444RL
Cut Tape01AC2444
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.110 | $555.00 |
| Total Price | $555.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.110 |
| 1000+ | $1.050 |
| 1500+ | $1.030 |
| 2500+ | $1.000 |
| 5000+ | $0.984 |
| 12500+ | $0.963 |
| 25000+ | $0.942 |
| 50000+ | $0.921 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDER5R6M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AC2444RL
Cut Tape01AC2444
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case10.9mm x 10.8mm x 4.3mm
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max0.0176ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10.8mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10.8mm x 4.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
9A
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
0.0176ohm
Product Length
10.9mm
Product Height
4.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
