Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER6R8M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH8300RL
Cut Tape92AH8300
Product RangeIHLE-5050FH-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.110 | $4.11 |
| Total Price | $4.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $3.480 |
| 100+ | $2.950 |
| 250+ | $2.770 |
| 500+ | $2.590 |
| 1000+ | $2.440 |
| 5000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE5050FHER6R8M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel92AH8300RL
Cut Tape92AH8300
Product RangeIHLE-5050FH-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Product RangeIHLE-5050FH-5A Series
Power Inductor Case13.97mm x 13.59mm x 6.55mm
DC Resistance Max0.01209ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width13.59mm
Product Height6.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-5050FH-5A Series
DC Resistance Max
0.01209ohm
Product Length
13.97mm
Product Height
6.55mm
RMS Current (Irms)
14.9A
Saturation Current (Isat)
14.1A
Power Inductor Case
13.97mm x 13.59mm x 6.55mm
Inductance Tolerance
± 20%
Product Width
13.59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
