Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR22M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK0234RL
Cut Tape29AK0234
Product RangeIHLP-1212AB-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.903 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 25+ | $0.743 |
| 100+ | $0.611 |
| 250+ | $0.607 |
| 500+ | $0.602 |
| 1000+ | $0.503 |
| 5000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1212ABEVR22M5ACopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel29AK0234RL
Cut Tape29AK0234
Product RangeIHLP-1212AB-5A Series
Inductance220nH
RMS Current (Irms)9.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeIHLP-1212AB-5A Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.0114ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-1212AB-5A Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.3A
Saturation Current (Isat)
9.3A
Inductor Case / Package
-
DC Resistance Max
0.0114ohm
Product Length
3.3mm
Product Height
1.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
