Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR22M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33R0079RL
Cut Tape33R0079
Product RangeIHLP-1616AB-01 Series
Your Part Number
5,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.932 | $9.32 |
| Total Price | $9.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.932 |
| 20+ | $0.896 |
| 30+ | $0.860 |
| 50+ | $0.824 |
| 100+ | $0.788 |
| 250+ | $0.749 |
| 500+ | $0.710 |
| 1000+ | $0.671 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR22M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33R0079RL
Cut Tape33R0079
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case4.45mm x 4.06mm x 1.2mm
Product RangeIHLP-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
20A
Product Range
IHLP-1616AB-01 Series
DC Resistance Max
0.012ohm
Product Length
4.45mm
Product Height
1.2mm
Alternatives for IHLP1616ABERR22M01
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
