Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45M5863RL
Cut Tape45M5863
Product RangeIHLP-1616BZ-01 Series
Your Part Number
4,030 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.961 |
| 100+ | $0.810 |
| 250+ | $0.754 |
| 500+ | $0.697 |
| 1000+ | $0.639 |
| 5000+ | $0.627 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel45M5863RL
Cut Tape45M5863
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeIHLP-1616BZ-01 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.85A
Saturation Current (Isat)
6A
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
90mohm
Product Length
4.45mm
Product Height
2mm
Alternatives for IHLP1616BZER2R2M01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
