Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01.Copy
Newark Part No.26AC0423
Product RangeIHLP-1616BZ-01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.642 |
| 6000+ | $0.623 |
| 10000+ | $0.613 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER2R2M01.Copy
Newark Part No.26AC0423
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeIHLP-1616BZ-01 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
DC Resistance Max
90mohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
6A
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (17-Jan-2023)
Alternatives for IHLP1616BZER2R2M01.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
