Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.84AC6781
Product RangeIHLP-1616BZ-5A Series
Your Part Number
7,360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.040 |
| 25+ | $0.985 |
| 50+ | $0.935 |
| 100+ | $0.883 |
| 250+ | $0.878 |
| 500+ | $0.873 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$10.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR10M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.84AC6781
Product RangeIHLP-1616BZ-5A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)17.3A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Power Inductor Case4.45mm x 4.06mm x 2mm
Product RangeIHLP-1616BZ-5A Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
17.3A
Saturation Current (Isat)
19A
Product Range
IHLP-1616BZ-5A Series
DC Resistance Max
4200µohm
Product Length
4.45mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
