Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR22M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y7966
Product RangeIHLP-1616BZ-01 Series
Your Part Number
3,685 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 25+ | $0.937 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZERR22M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y7966
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Product RangeIHLP-1616BZ-01 Series
Saturation Current (Isat)24A
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max8.6mohm
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
24A
Inductor Case / Package
-
DC Resistance Max
8.6mohm
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13A
Product Range
IHLP-1616BZ-01 Series
Power Inductor Case
4.45mm x 4.06mm x 2mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
