Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK2R2M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM9370RL
Cut Tape47AM9370
Product RangeIHLP-2020BZ-01 Series
Your Part Number
3,350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 25+ | $1.370 |
| 100+ | $1.250 |
| 250+ | $1.140 |
| 500+ | $1.040 |
| 1000+ | $0.893 |
| 5000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZEK2R2M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel47AM9370RL
Cut Tape47AM9370
Product RangeIHLP-2020BZ-01 Series
Inductance2.2µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeIHLP-2020BZ-01 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0501ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
DC Resistance Max
0.0501ohm
Product Length
5.18mm
Product Height
2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
9.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
