Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER220M5ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0301
Product RangeIHLP-2020BZ-5A Series
Your Part Number
786 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.400 |
| 25+ | $1.260 |
| 50+ | $1.140 |
| 100+ | $1.030 |
| 250+ | $0.862 |
| 500+ | $0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER220M5ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AK0301
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.62A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeIHLP-2020BZ-5A Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
DC Resistance Max0.433ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.5A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.433ohm
Product Length
5.49mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
