Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK1R0M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9412RL
Cut Tape46AM9412
Product RangeIHLP-2020CZ-11 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.470 | $7.35 |
| Total Price | $7.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.470 |
| 10+ | $1.390 |
| 15+ | $1.270 |
| 25+ | $1.160 |
| 50+ | $1.060 |
| 125+ | $0.909 |
| 250+ | $0.796 |
| 500+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZEK1R0M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM9412RL
Cut Tape46AM9412
Product RangeIHLP-2020CZ-11 Series
Inductance1µH
RMS Current (Irms)11.6A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length5.18mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.011ohm
Product Length
5.18mm
Product Height
3mm
RMS Current (Irms)
11.6A
Saturation Current (Isat)
9.4A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
