Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER4R7M01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel34R3961RL
Cut Tape34R3961
Product RangeIHLP-2525BD-01 Series
Your Part Number
1,760 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.110 |
| 15+ | $1.070 |
| 25+ | $1.020 |
| 50+ | $0.981 |
| 125+ | $0.938 |
| 250+ | $0.922 |
| 500+ | $0.905 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER4R7M01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel34R3961RL
Cut Tape34R3961
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525BD-01 Series
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
10A
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
DC Resistance Max
0.063ohm
Product Length
6.86mm
Product Height
2.4mm
Alternatives for IHLP2525BDER4R7M01
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
