Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER1R5M01 Power Inductor (SMD), 1.5 µH, 9 A, Shielded, 18 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://mexico.newark.com/productimages/standard/en_US/4435251.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R5M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel45C2539RL
Cut Tape45C2539
Product RangeIHLP-2525CZ-01 Series
Also Known AsIHLP-2525CZ-01 1.5UH 20%
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 25+ | $0.857 |
| 100+ | $0.726 |
| 250+ | $0.690 |
| 500+ | $0.653 |
| 1000+ | $0.617 |
| 5000+ | $0.605 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER1R5M01Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel45C2539RL
Cut Tape45C2539
Product RangeIHLP-2525CZ-01 Series
Also Known AsIHLP-2525CZ-01 1.5UH 20%
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeIHLP-2525CZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP-2525CZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.015ohm
Product Length
6.86mm
Product Height
3mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
