Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER4R7M11 Power Inductor (SMD), 4.7 µH, 6 A, Shielded, 4 A, IHLP-2525CZ-11 Series, 2525 [6363 Metric]](https://mexico.newark.com/productimages/standard/en_US/45M5846-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M11Copy
Newark Part No.18M2279
Product RangeIHLP-2525CZ-11 Series
Your Part Number
1,885 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.897 |
| 25+ | $0.853 |
| 50+ | $0.809 |
| 100+ | $0.765 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M11Copy
Newark Part No.18M2279
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-2525CZ-11 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0334ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
6A
Saturation Current (Isat)
4A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.0334ohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
