Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37T8073
Product RangeIHLP-3232DZ-11 Series
Your Part Number
500 In Stock
| Quantity | Price |
|---|---|
| 500+ | $0.909 |
| 1000+ | $0.891 |
| 1500+ | $0.873 |
| 2500+ | $0.855 |
| 5000+ | $0.837 |
| 12500+ | $0.818 |
| 25000+ | $0.800 |
| 50000+ | $0.782 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$454.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER220M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37T8073
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-11 Series
Saturation Current (Isat)3.3A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0942ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Product Range
IHLP-3232DZ-11 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.0942ohm
Product Length
8.64mm
Product Height
4mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
