Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel58T0601RL
Cut Tape58T0601
Product RangeIHLP-3232DZ-01 Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $1.170 |
| 100+ | $0.981 |
| 250+ | $0.961 |
| 500+ | $0.942 |
| 1000+ | $0.922 |
| 5000+ | $0.902 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel58T0601RL
Cut Tape58T0601
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.25A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-01 Series
Saturation Current (Isat)15A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.25A
Product Range
IHLP-3232DZ-01 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
32mohm
Product Length
8.64mm
Product Height
4mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
