Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER101M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH1814
Product RangeIHLP-4040DZ-11 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.790 |
| 100+ | $1.620 |
| 250+ | $1.460 |
| 500+ | $1.330 |
| 1000+ | $1.110 |
| 5000+ | $0.957 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER101M11Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AH1814
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.25A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.8mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.27ohm
Product Length10.8mm
Product Width10.16mm
Product Height4mm
SVHCTo Be Advised
Product Overview
The IHLP4040DZER101M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.27ohm
Product Width
10.16mm
SVHC
To Be Advised
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.25A
Power Inductor Case
10.8mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.8mm
Product Height
4mm
Alternatives for IHLP4040DZER101M11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
