Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER150M5ACopy
Newark Part No.
Re-Reel62AJ4060
Cut Tape62AJ4060
Product RangeIHLP-4040DZ-5A Series
Your Part Number
2 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.300 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.110 |
| 250+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER150M5ACopy
Newark Part No.
Re-Reel62AJ4060
Cut Tape62AJ4060
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeIHLP-4040DZ-5A Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.05029ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
7.7A
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.05029ohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP4040DZER150M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
