Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER4R7M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM2285RL
Cut Tape59AM2285
Product RangeIHLP-4040ED-5A Series
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $1.240 |
| 100+ | $1.030 |
| 250+ | $0.922 |
| 500+ | $0.813 |
| 1000+ | $0.784 |
| 5000+ | $0.768 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDER4R7M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel59AM2285RL
Cut Tape59AM2285
Product RangeIHLP-4040ED-5A Series
Inductance4.7µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)11.9A
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max0.01177ohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
0.01177ohm
Product Length
11.5mm
Product Height
5.4mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
11.9A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
