Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER100M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4881RL
Cut Tape53K4881
Product RangeIHLP-5050CE-01 Series
Your Part Number
530 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $1.310 |
| 100+ | $1.140 |
| 250+ | $1.110 |
| 500+ | $1.040 |
| 1000+ | $1.000 |
| 5000+ | $0.969 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER100M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel53K4881RL
Cut Tape53K4881
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Product RangeIHLP-5050CE-01 Series
Saturation Current (Isat)14A
Power Inductor Case13.2mm x 12.9mm x 3.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.034ohm
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
0.034ohm
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Product Range
IHLP-5050CE-01 Series
Power Inductor Case
13.2mm x 12.9mm x 3.5mm
Inductance Tolerance
± 20%
Product Length
13.2mm
Product Height
3.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
