Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel91AH7639RL
Cut Tape91AH7639
Product RangeIHLP-5050FD-01 Series
Your Part Number
2,507 In Stock
528 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 25+ | $3.340 |
| 100+ | $3.090 |
| 250+ | $2.820 |
| 500+ | $2.550 |
| 1000+ | $2.260 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel91AH7639RL
Cut Tape91AH7639
Product RangeIHLP-5050FD-01 Series
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Power Inductor Case13.2mm x 12.9mm x 6.4mm
Product RangeIHLP-5050FD-01 Series
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.9mm x 6.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
32A
Saturation Current (Isat)
49A
Product Range
IHLP-5050FD-01 Series
DC Resistance Max
2000µohm
Product Length
13.2mm
Product Height
6.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
